
DLPT05WA-7 | |
|---|---|
DigiKey Part Number | 31-DLPT05WA-7TR-ND - Tape & Reel (TR) 31-DLPT05WA-7CT-ND - Cut Tape (CT) 31-DLPT05WA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLPT05WA-7 |
Description | TVS DIODE 5VWM 9.8VC SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DLPT05WA-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 100 | 2,85150 Kč | 285,15 Kč |
| 500 | 2,10904 Kč | 1 054,52 Kč |
| 1 000 | 1,86903 Kč | 1 869,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56316 Kč | 4 689,48 Kč |
| 6 000 | 1,40876 Kč | 8 452,56 Kč |
| 9 000 | 1,33001 Kč | 11 970,09 Kč |
| 15 000 | 1,24149 Kč | 18 622,35 Kč |
| 21 000 | 1,18903 Kč | 24 969,63 Kč |
| 30 000 | 1,13802 Kč | 34 140,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











