


CRS12(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRS12(TE85L,Q,M)TR-ND - Tape & Reel (TR) 264-CRS12(TE85L,Q,M)CT-ND - Cut Tape (CT) 264-CRS12(TE85L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS12(TE85L,Q,M) |
Description | DIODE SCHOTTKY 60V 1A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS12(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 9,83000 Kč | 98,30 Kč |
| 100 | 6,33610 Kč | 633,61 Kč |
| 500 | 4,82760 Kč | 2 413,80 Kč |
| 1 000 | 4,34114 Kč | 4 341,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,61099 Kč | 10 832,97 Kč |
| 6 000 | 3,30871 Kč | 19 852,26 Kč |
| 9 000 | 3,15469 Kč | 28 392,21 Kč |
| 15 000 | 2,98159 Kč | 44 723,85 Kč |
| 21 000 | 2,87910 Kč | 60 461,10 Kč |
| 30 000 | 2,84175 Kč | 85 252,50 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |





