
RB162MM-60TR | |
|---|---|
DigiKey Part Number | RB162MM-60TR-ND - Tape & Reel (TR) RB162MM-60CT-ND - Cut Tape (CT) RB162MM-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162MM-60TR |
Description | DIODE SCHOTTKY 60V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB162MM-60TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,06150 Kč | 306,15 Kč |
| 500 | 2,26946 Kč | 1 134,73 Kč |
| 1 000 | 2,01350 Kč | 2 013,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68726 Kč | 5 061,78 Kč |
| 6 000 | 1,52264 Kč | 9 135,84 Kč |
| 9 000 | 1,43867 Kč | 12 948,03 Kč |
| 15 000 | 1,34426 Kč | 20 163,90 Kč |
| 21 000 | 1,28834 Kč | 27 055,14 Kč |
| 30 000 | 1,23397 Kč | 37 019,10 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









