
WST-1307S | |
---|---|
DigiKey Part Number | 433-1034-2-ND - Tape & Reel (TR) 433-1034-1-ND - Cut Tape (CT) 433-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WST-1307S |
Description | BUZZER MAGN 5V 12.8X12.8 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 40mA 2.4kHz 90dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | WST-1307S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,57000 Kč | 54,57 Kč |
10 | 42,82600 Kč | 428,26 Kč |
25 | 39,00200 Kč | 975,05 Kč |
50 | 36,36080 Kč | 1 818,04 Kč |
100 | 33,93210 Kč | 3 393,21 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | 29,28189 Kč | 13 176,85 Kč |
900 | 27,39539 Kč | 24 655,85 Kč |
1 350 | 26,55825 Kč | 35 853,64 Kč |
Unit Price without VAT: | 54,57000 Kč |
---|---|
Unit Price with VAT: | 66,02970 Kč |