Hinged (Snap On) Free Hanging Ferrite Core 30Ohm @ 50MHz ~ 500MHz ID 1.023" W x 0.051" H (26.00mm x 1.30mm) OD 1.398" W x 0.452" H (35.50mm x 11.50mm) Length 0.689" (17.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAT3618-2630D

DigiKey Part Number
445-6694-ND
Manufacturer
Manufacturer Product Number
ZCAT3618-2630D
Description
FERRITE CORE 30 OHM HINGED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 30Ohm @ 50MHz ~ 500MHz ID 1.023" W x 0.051" H (26.00mm x 1.30mm) OD 1.398" W x 0.452" H (35.50mm x 11.50mm) Length 0.689" (17.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
30Ohm @ 50MHz ~ 500MHz
Manufacturer
TDK
Material
30
Series
Inner Dimension
1.023" W x 0.051" H (26.00mm x 1.30mm)
Packaging
Bulk
Outer Dimension
1.398" W x 0.452" H (35.50mm x 11.50mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Flat
Length
0.689" (17.50mm)
Design
Hinged (Snap On)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,34000 Kč70,34 Kč
1048,40000 Kč484,00 Kč
2541,16440 Kč1 029,11 Kč
5036,15020 Kč1 807,51 Kč
10031,48650 Kč3 148,65 Kč
48026,24750 Kč12 598,80 Kč
Manufacturers Standard Package
Unit Price without VAT:70,34000 Kč
Unit Price with VAT:85,11140 Kč