Ferrite Cores - Cables and Wiring Kit Free Hanging
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAT-FLAT-KIT

DigiKey Part Number
445-180964-KIT-ND
Manufacturer
Manufacturer Product Number
ZCAT-FLAT-KIT
Description
FLAT FERRITE CORE SNAP KIT
Customer Reference
Detailed Description
Ferrite Cores - Cables and Wiring Kit Free Hanging
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TDK
Kit Type
Ferrite Cores - Cables and Wiring
Series
Mounting Type
Free Hanging
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 019,66000 Kč1 019,66 Kč
10885,67500 Kč8 856,75 Kč
25837,20720 Kč20 930,18 Kč
50823,38200 Kč41 169,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 019,66000 Kč
Unit Price with VAT:1 233,78860 Kč
Kit Contents
Part NumberDescriptionQuantity
6547HMCOMP STORAGE PLAS 10.63"LX6.63"W1
ZCAT4625-3430D-BKFERRITE CORE 35 OHM HINGED2
ZCAT6819-5230DFERRITE CORE 35 OHM HINGED2
ZCAT6819-5230D-BKFERRITE CORE 35 OHM HINGED2
ZCAT3618-2630DFERRITE CORE 30 OHM HINGED2
Show More