Hinged (Snap On) Free Hanging Ferrite Core 35Ohm @ 50MHz ~ 500MHz ID 2.047" W x 0.051" H (52.00mm x 1.30mm) OD 2.657" W x 0.629" H (67.50mm x 16.00mm) Length 0.728" (18.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAT6819-5230D

DigiKey Part Number
445-6696-ND
Manufacturer
Manufacturer Product Number
ZCAT6819-5230D
Description
FERRITE CORE 35 OHM HINGED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 35Ohm @ 50MHz ~ 500MHz ID 2.047" W x 0.051" H (52.00mm x 1.30mm) OD 2.657" W x 0.629" H (67.50mm x 16.00mm) Length 0.728" (18.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Design
Hinged (Snap On)
Impedance @ Frequency
35Ohm @ 50MHz ~ 500MHz
Material
30
Inner Dimension
2.047" W x 0.051" H (52.00mm x 1.30mm)
Outer Dimension
2.657" W x 0.629" H (67.50mm x 16.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.728" (18.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 344
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,39000 Kč134,39 Kč
1091,17300 Kč911,73 Kč
2576,87800 Kč1 921,95 Kč
5066,95840 Kč3 347,92 Kč
16055,90719 Kč8 945,15 Kč
Manufacturers Standard Package
Unit Price without VAT:134,39000 Kč
Unit Price with VAT:162,61190 Kč