Hinged (Snap On) Free Hanging Ferrite Core 35Ohm @ 50MHz ~ 500MHz ID 2.047" W x 0.051" H (52.00mm x 1.30mm) OD 2.657" W x 0.629" H (67.50mm x 16.00mm) Length 0.728" (18.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAT6819-5230D-BK

DigiKey Part Number
445-2058-ND
Manufacturer
Manufacturer Product Number
ZCAT6819-5230D-BK
Description
FERRITE CORE 35 OHM HINGED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 35Ohm @ 50MHz ~ 500MHz ID 2.047" W x 0.051" H (52.00mm x 1.30mm) OD 2.657" W x 0.629" H (67.50mm x 16.00mm) Length 0.728" (18.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
35Ohm @ 50MHz ~ 500MHz
Manufacturer
TDK
Material
30
Series
Inner Dimension
2.047" W x 0.051" H (52.00mm x 1.30mm)
Packaging
Bulk
Outer Dimension
2.657" W x 0.629" H (67.50mm x 16.00mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Flat
Length
0.728" (18.50mm)
Design
Hinged (Snap On)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 137
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,23000 Kč137,23 Kč
1093,01600 Kč930,16 Kč
2578,41680 Kč1 960,42 Kč
5068,26420 Kč3 413,21 Kč
16057,35263 Kč9 176,42 Kč
Manufacturers Standard Package
Unit Price without VAT:137,23000 Kč
Unit Price with VAT:166,04830 Kč