
ZCAT20D-BK | |
|---|---|
DigiKey Part Number | 445-ZCAT20D-BK-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT20D-BK |
Description | FERRITE CORE 150 OHM HINGED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 150Ohm @ 100MHz ~ 500MHz ID 0.591" W x 0.197" H (15.00mm x 5.00mm) OD 1.181" W x 0.787" H (30.00mm x 20.00mm) Length 1.378" (35.00mm) |
Datasheet | Datasheet |
Category | Design Hinged (Snap On) |
Manufacturer TDK | Impedance @ Frequency 150Ohm @ 100MHz ~ 500MHz |
Series | Inner Dimension 0.591" W x 0.197" H (15.00mm x 5.00mm) |
Packaging Bulk | Outer Dimension 1.181" W x 0.787" H (30.00mm x 20.00mm) |
Part Status Active | Mounting Type Free Hanging |
Type Flat | Length 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,93000 Kč | 267,93 Kč |
| 10 | 178,75600 Kč | 1 787,56 Kč |
| 25 | 149,02720 Kč | 3 725,68 Kč |
| 50 | 128,32300 Kč | 6 416,15 Kč |
| 100 | 125,98800 Kč | 12 598,80 Kč |
| Unit Price without VAT: | 267,93000 Kč |
|---|---|
| Unit Price with VAT: | 324,19530 Kč |


