
0034.3124 | |
|---|---|
DigiKey Part Number | 486-1223-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3124 |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.3124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 102.0 | |
Approval Agency | CCC, cURus, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 5 | 13,85800 Kč | 69,29 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 50 | 10,61660 Kč | 530,83 Kč |
| 100 | 9,79770 Kč | 979,77 Kč |
| 250 | 8,80740 Kč | 2 201,85 Kč |
| 500 | 8,12286 Kč | 4 061,43 Kč |
| 1 000 | 7,48936 Kč | 7 489,36 Kč |
| 5 000 | 6,19109 Kč | 30 955,45 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |












