Black 18 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-08-B9

DigiKey Part Number
0039000040-08-B9-ND
Manufacturer
Manufacturer Product Number
0039000040-08-B9
Description
8" PRE-CRIMP A2064 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,69900 Kč146,99 Kč
3013,59967 Kč407,99 Kč
5013,11960 Kč655,98 Kč
10012,49170 Kč1 249,17 Kč
25011,70764 Kč2 926,91 Kč
50011,14826 Kč5 574,13 Kč
1 00010,61575 Kč10 615,75 Kč
2 5009,95104 Kč24 877,60 Kč
5 0009,47627 Kč47 381,35 Kč
Manufacturers Standard Package
Unit Price without VAT:14,69900 Kč
Unit Price with VAT:17,78579 Kč
Alternate Color
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 15,93700 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 15,93700 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 15,93700 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 14,69900 Kč
8" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 15,93700 Kč
Alternate Length
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 11,00300 Kč
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 11,63300 Kč
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 12,24200 Kč
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 12,87200 Kč
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 13,48100 Kč