



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,69900 Kč | 146,99 Kč |
| 30 | 13,59967 Kč | 407,99 Kč |
| 50 | 13,11960 Kč | 655,98 Kč |
| 100 | 12,49170 Kč | 1 249,17 Kč |
| 250 | 11,70764 Kč | 2 926,91 Kč |
| 500 | 11,14826 Kč | 5 574,13 Kč |
| 1 000 | 10,61575 Kč | 10 615,75 Kč |
| 2 500 | 9,95104 Kč | 24 877,60 Kč |
| 5 000 | 9,47627 Kč | 47 381,35 Kč |
| Unit Price without VAT: | 14,69900 Kč |
|---|---|
| Unit Price with VAT: | 17,78579 Kč |











