



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,93700 Kč | 159,37 Kč |
| 30 | 14,01967 Kč | 420,59 Kč |
| 50 | 13,24980 Kč | 662,49 Kč |
| 100 | 12,31110 Kč | 1 231,11 Kč |
| 250 | 11,23476 Kč | 2 808,69 Kč |
| 500 | 10,53134 Kč | 5 265,67 Kč |
| 1 000 | 9,91106 Kč | 9 911,06 Kč |
| 2 500 | 9,20292 Kč | 23 007,30 Kč |
| 5 000 | 8,74088 Kč | 43 704,40 Kč |
| Unit Price without VAT: | 15,93700 Kč |
|---|---|
| Unit Price with VAT: | 19,28377 Kč |











