



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,48100 Kč | 134,81 Kč |
| 30 | 12,47267 Kč | 374,18 Kč |
| 50 | 12,02760 Kč | 601,38 Kč |
| 100 | 11,45230 Kč | 1 145,23 Kč |
| 250 | 10,73416 Kč | 2 683,54 Kč |
| 500 | 10,22098 Kč | 5 110,49 Kč |
| 1 000 | 9,73278 Kč | 9 732,78 Kč |
| 2 500 | 9,12338 Kč | 22 808,45 Kč |
| 5 000 | 8,68801 Kč | 43 440,05 Kč |
| Unit Price without VAT: | 13,48100 Kč |
|---|---|
| Unit Price with VAT: | 16,31201 Kč |











