



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,48100 Kč | 134,81 Kč |
| 30 | 12,47267 Kč | 374,18 Kč |
| 50 | 12,02760 Kč | 601,38 Kč |
| 100 | 11,45230 Kč | 1 145,23 Kč |
| 250 | 10,73416 Kč | 2 683,54 Kč |
| 500 | 10,22098 Kč | 5 110,49 Kč |
| 1 000 | 9,73278 Kč | 9 732,78 Kč |
| 2 500 | 9,12338 Kč | 22 808,45 Kč |
| 5 000 | 8,68801 Kč | 43 440,05 Kč |
| Unit Price without VAT: | 13,48100 Kč |
|---|---|
| Unit Price with VAT: | 16,31201 Kč |











