



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,63300 Kč | 116,33 Kč |
| 30 | 10,75100 Kč | 322,53 Kč |
| 50 | 10,37300 Kč | 518,65 Kč |
| 100 | 9,87540 Kč | 987,54 Kč |
| 250 | 9,25676 Kč | 2 314,19 Kč |
| 500 | 8,81454 Kč | 4 407,27 Kč |
| 1 000 | 8,39353 Kč | 8 393,53 Kč |
| 2 500 | 7,86795 Kč | 19 669,88 Kč |
| 5 000 | 7,49246 Kč | 37 462,30 Kč |
| Unit Price without VAT: | 11,63300 Kč |
|---|---|
| Unit Price with VAT: | 14,07593 Kč |











