Red 18 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-10-R9-D

DigiKey Part Number
0039000040-10-R9-D-ND
Manufacturer
Manufacturer Product Number
0039000040-10-R9-D
Description
10" PRE-CRIMP A2064 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,51500 Kč205,15 Kč
3018,08633 Kč542,59 Kč
5017,11340 Kč855,67 Kč
10015,92700 Kč1 592,70 Kč
25014,56840 Kč3 642,10 Kč
50013,68062 Kč6 840,31 Kč
1 00012,89739 Kč12 897,39 Kč
2 50012,00355 Kč30 008,88 Kč
5 00011,42052 Kč57 102,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,51500 Kč
Unit Price with VAT:24,82315 Kč
Alternate Color
10" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 20,51500 Kč
10" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 20,51500 Kč
10" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 20,51500 Kč
10" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 20,51500 Kč
10" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 20,51500 Kč
Alternate Length
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 14,93000 Kč
4" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 15,53900 Kč
5" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 16,14700 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 16,75600 Kč