Red 18 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-04-R9-D

DigiKey Part Number
0039000040-04-R9-D-ND
Manufacturer
Manufacturer Product Number
0039000040-04-R9-D
Description
4" PRE-CRIMP A2064 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,53900 Kč155,39 Kč
3014,38367 Kč431,51 Kč
5013,87120 Kč693,56 Kč
10013,20980 Kč1 320,98 Kč
25012,38128 Kč3 095,32 Kč
50011,78954 Kč5 894,77 Kč
1 00011,22658 Kč11 226,58 Kč
2 50010,52369 Kč26 309,23 Kč
5 00010,02151 Kč50 107,55 Kč
Manufacturers Standard Package
Unit Price without VAT:15,53900 Kč
Unit Price with VAT:18,80219 Kč
Alternate Color
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 15,53900 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 15,53900 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 15,53900 Kč
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 15,53900 Kč
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 15,53900 Kč
Alternate Length
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 14,93000 Kč
5" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 16,14700 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 16,75600 Kč
8" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 19,27600 Kč
Assembly Component