



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,53900 Kč | 155,39 Kč |
| 30 | 14,38367 Kč | 431,51 Kč |
| 50 | 13,87120 Kč | 693,56 Kč |
| 100 | 13,20980 Kč | 1 320,98 Kč |
| 250 | 12,38128 Kč | 3 095,32 Kč |
| 500 | 11,78954 Kč | 5 894,77 Kč |
| 1 000 | 11,22658 Kč | 11 226,58 Kč |
| 2 500 | 10,52369 Kč | 26 309,23 Kč |
| 5 000 | 10,02151 Kč | 50 107,55 Kč |
| Unit Price without VAT: | 15,53900 Kč |
|---|---|
| Unit Price with VAT: | 18,80219 Kč |











