Blue 18 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 18 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-08-L9-D

DigiKey Part Number
0039000040-08-L9-D-ND
Manufacturer
Manufacturer Product Number
0039000040-08-L9-D
Description
8" PRE-CRIMP A2064 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,27600 Kč192,76 Kč
3017,00133 Kč510,04 Kč
5016,08020 Kč804,01 Kč
10014,95900 Kč1 495,90 Kč
25013,67472 Kč3 418,68 Kč
50012,83566 Kč6 417,83 Kč
1 00012,09590 Kč12 095,90 Kč
2 50011,25115 Kč28 127,88 Kč
5 00010,70024 Kč53 501,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,27600 Kč
Unit Price with VAT:23,32396 Kč
Alternate Color
8" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 17,95300 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 19,27600 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 19,27600 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 17,95300 Kč
8" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 19,27600 Kč
Alternate Length
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 14,93000 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 15,53900 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 16,14700 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 16,75600 Kč
Assembly Component