Black 18 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-08-B9-D

DigiKey Part Number
0039000040-08-B9-D-ND
Manufacturer
Manufacturer Product Number
0039000040-08-B9-D
Description
8" PRE-CRIMP A2064 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,95300 Kč179,53 Kč
3016,60933 Kč498,28 Kč
5016,02140 Kč801,07 Kč
10015,25290 Kč1 525,29 Kč
25014,29796 Kč3 574,49 Kč
50013,61468 Kč6 807,34 Kč
1 00012,96438 Kč12 964,38 Kč
2 50012,15289 Kč30 382,22 Kč
5 00011,57301 Kč57 865,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17,95300 Kč
Unit Price with VAT:21,72313 Kč
Alternate Color
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 19,27600 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 19,27600 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 19,27600 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 17,95300 Kč
8" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 19,27600 Kč
Alternate Length
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 14,93000 Kč
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 15,53900 Kč
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 16,14700 Kč
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 16,75600 Kč
Assembly Component