Black 18 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-06-B9-D

DigiKey Part Number
0039000040-06-B9-D-ND
Manufacturer
Manufacturer Product Number
0039000040-06-B9-D
Description
6" PRE-CRIMP A2064 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,75600 Kč167,56 Kč
3015,50367 Kč465,11 Kč
5014,95060 Kč747,53 Kč
10014,23450 Kč1 423,45 Kč
25013,34296 Kč3 335,74 Kč
50012,70546 Kč6 352,73 Kč
1 00012,09863 Kč12 098,63 Kč
2 50011,34119 Kč28 352,97 Kč
5 00010,80003 Kč54 000,15 Kč
Manufacturers Standard Package
Unit Price without VAT:16,75600 Kč
Unit Price with VAT:20,27476 Kč
Alternate Color
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 16,75600 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 16,75600 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 16,75600 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 16,75600 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 16,75600 Kč
Alternate Length
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 14,93000 Kč
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 15,53900 Kč
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 16,14700 Kč
8" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 17,95300 Kč
Assembly Component