



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,51500 Kč | 205,15 Kč |
| 30 | 18,08633 Kč | 542,59 Kč |
| 50 | 17,11340 Kč | 855,67 Kč |
| 100 | 15,92700 Kč | 1 592,70 Kč |
| 250 | 14,56840 Kč | 3 642,10 Kč |
| 500 | 13,68062 Kč | 6 840,31 Kč |
| 1 000 | 12,89739 Kč | 12 897,39 Kč |
| 2 500 | 12,00355 Kč | 30 008,88 Kč |
| 5 000 | 11,42052 Kč | 57 102,60 Kč |
| Unit Price without VAT: | 20,51500 Kč |
|---|---|
| Unit Price with VAT: | 24,82315 Kč |











