22 AWG Hook-Up Wire 7/30 Blue 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3051 BL001

DigiKey Part Number
A2016L-1000-ND
Manufacturer
Manufacturer Product Number
3051 BL001
Description
HOOK-UP STRND 22AWG BLU 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Blue 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.062" (1.57mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 291,35000 Kč7 291,35 Kč
26 933,96000 Kč13 867,92 Kč
36 731,68000 Kč20 195,04 Kč
56 483,80400 Kč32 419,02 Kč
76 324,56714 Kč44 271,97 Kč
106 159,23800 Kč61 592,38 Kč
Manufacturers Standard Package
Unit Price without VAT:7 291,35000 Kč
Unit Price with VAT:8 822,53350 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 157
Unit Price: 7 291,35000 Kč
HOOK-UP STRAND 22AWG WHITE
In-Stock: 162000
Unit Price: 7,07192 Kč
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 187
Unit Price: 7 291,35000 Kč
HOOK-UP STRND 22AWG GRN 1000'
In-Stock: 51
Unit Price: 7 010,81000 Kč
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 61
Unit Price: 7 291,35000 Kč
Alternate Length
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 353
Unit Price: 1 766,98000 Kč
HU WIRE PVC
In-Stock: 5000
Unit Price: 2,32439 Kč