22 AWG Hook-Up Wire Solid Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3051/1 BL005

DigiKey Part Number
A3051L-100-ND
Manufacturer
Manufacturer Product Number
3051/1 BL005
Description
HOOK-UP SOLID 22AWG BLU 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.057" (1.45mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 466,92000 Kč1 466,92 Kč
21 396,15500 Kč2 792,31 Kč
31 356,26000 Kč4 068,78 Kč
51 307,25200 Kč6 536,26 Kč
71 275,83857 Kč8 930,87 Kč
101 243,20800 Kč12 432,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 466,92000 Kč
Unit Price with VAT:1 774,97320 Kč
Alternate Color
HOOK-UP SOLID 22AWG WHT 100'
In-Stock: 83
Unit Price: 1 466,92000 Kč
HOOK-UP SOLID 22AWG BLACK 100'
In-Stock: 701
Unit Price: 1 466,92000 Kč
HOOK-UP SOLID 22AWG RED 100'
In-Stock: 298
Unit Price: 1 466,92000 Kč
HOOK-UP SOLID 22AWG GRN 100'
In-Stock: 95
Unit Price: 1 466,92000 Kč
HOOK-UP SOLID 22AWG YLW 100'
In-Stock: 24
Unit Price: 1 466,92000 Kč
Alternate Length
HOOK-UP SOLID 22AWG BLU 1000'
In-Stock: 10
Unit Price: 5 760,59000 Kč