
3051/1 BL001 | |
|---|---|
DigiKey Part Number | A3051/1L-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3051/1 BL001 |
Description | HOOK-UP SOLID 22AWG BLU 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 760,59000 Kč | 5 760,59 Kč |
| 2 | 5 479,01000 Kč | 10 958,02 Kč |
| 3 | 5 319,63333 Kč | 15 958,90 Kč |
| 5 | 5 124,35200 Kč | 25 621,76 Kč |
| 7 | 4 998,93429 Kč | 34 992,54 Kč |
| 10 | 4 868,72200 Kč | 48 687,22 Kč |
| Unit Price without VAT: | 5 760,59000 Kč |
|---|---|
| Unit Price with VAT: | 6 970,31390 Kč |



