



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,09000 Kč | 140,90 Kč |
| 30 | 12,77367 Kč | 383,21 Kč |
| 50 | 12,20400 Kč | 610,20 Kč |
| 100 | 11,47540 Kč | 1 147,54 Kč |
| 250 | 10,57880 Kč | 2 644,70 Kč |
| 500 | 9,94802 Kč | 4 974,01 Kč |
| 1 000 | 9,35503 Kč | 9 355,03 Kč |
| 2 500 | 8,62539 Kč | 21 563,47 Kč |
| 5 000 | 8,11174 Kč | 40 558,70 Kč |
| Unit Price without VAT: | 14,09000 Kč |
|---|---|
| Unit Price with VAT: | 17,04890 Kč |



















