
C6355A.41.10 | |
|---|---|
DigiKey Part Number | C6355A-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6355A.41.10 |
Description | CABLE 5COND 20AWG GRAY 50' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 20 AWG 50.00' (15.24m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.254" (6.45mm) |
Packaging Spool | Length 50.00' (15.24m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/28 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 048,85000 Kč | 1 048,85 Kč |
| 2 | 998,56000 Kč | 1 997,12 Kč |
| 3 | 970,03667 Kč | 2 910,11 Kč |
| 5 | 935,16600 Kč | 4 675,83 Kč |
| 7 | 912,75286 Kč | 6 389,27 Kč |
| 10 | 889,49600 Kč | 8 894,96 Kč |
| Unit Price without VAT: | 1 048,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,10850 Kč |











