White 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-12-W2

DigiKey Part Number
0008500113-12-W2-ND
Manufacturer
Manufacturer Product Number
0008500113-12-W2
Description
12" PRE-CRIMP A2016 WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 430
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,67800 Kč146,78 Kč
3013,58567 Kč407,57 Kč
5013,10280 Kč655,14 Kč
10012,47700 Kč1 247,70 Kč
25011,69420 Kč2 923,55 Kč
50011,13566 Kč5 567,83 Kč
1 00010,60399 Kč10 603,99 Kč
2 5009,94003 Kč24 850,08 Kč
5 0009,46577 Kč47 328,85 Kč
Manufacturers Standard Package
Unit Price without VAT:14,67800 Kč
Unit Price with VAT:17,76038 Kč
Alternate Color
12" PRE-CRIMP A2016 BLACK
In-Stock: 1557
Unit Price: 14,67800 Kč
12" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 14,09000 Kč
12" PRE-CRIMP A2016 BROWN
In-Stock: 30
Unit Price: 14,67800 Kč
12" PRE-CRIMP A2016 GREEN
In-Stock: 310
Unit Price: 14,67800 Kč
12" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 14,67800 Kč
Alternate Length
2" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 10,58300 Kč
3" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 11,00300 Kč
4" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 11,40200 Kč
5" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 11,82200 Kč
6" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 12,24200 Kč
Assembly Component