
3051 WH001 | |
|---|---|
DigiKey Part Number | A2016W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3051 WH001 |
Description | HOOK-UP STRAND 22AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 7,07192 Kč | 7 071,92 Kč |
| 2 000 | 6,72356 Kč | 13 447,12 Kč |
| 3 000 | 6,52639 Kč | 19 579,17 Kč |
| 5 000 | 6,28466 Kč | 31 423,30 Kč |
| 7 000 | 6,12938 Kč | 42 905,66 Kč |
| 10 000 | 5,96809 Kč | 59 680,90 Kč |
| Unit Price without VAT: | 7,07192 Kč |
|---|---|
| Unit Price with VAT: | 8,55702 Kč |



























