White 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-06-W2

DigiKey Part Number
0430300003-06-W2-ND
Manufacturer
Manufacturer Product Number
0430300003-06-W2
Description
6" PRE-CRIMP A2016W WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,89000 Kč178,90 Kč
3015,76233 Kč472,87 Kč
5014,90440 Kč745,22 Kč
10013,85870 Kč1 385,87 Kč
25012,66180 Kč3 165,45 Kč
50011,87856 Kč5 939,28 Kč
1 00011,18773 Kč11 187,73 Kč
2 50010,39947 Kč25 998,68 Kč
5 0009,88523 Kč49 426,15 Kč
Manufacturers Standard Package
Unit Price without VAT:17,89000 Kč
Unit Price with VAT:21,64690 Kč
Alternate Color
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 17,89000 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 50
Unit Price: 17,89000 Kč
6" PRE-CRIMP A2016G GREEN
In-Stock: 100
Unit Price: 17,89000 Kč
6" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 17,89000 Kč
6" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 17,89000 Kč
Alternate Length
2" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 16,23100 Kč
3" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 16,65100 Kč
4" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 17,07100 Kč
5" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 17,49100 Kč
8" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 18,70900 Kč
Assembly Component