



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,70900 Kč | 187,09 Kč |
| 30 | 16,49733 Kč | 494,92 Kč |
| 50 | 15,60160 Kč | 780,08 Kč |
| 100 | 14,50960 Kč | 1 450,96 Kč |
| 250 | 13,26064 Kč | 3 315,16 Kč |
| 500 | 12,44426 Kč | 6 222,13 Kč |
| 1 000 | 11,72444 Kč | 11 724,44 Kč |
| 2 500 | 10,90266 Kč | 27 256,65 Kč |
| 5 000 | 10,36675 Kč | 51 833,75 Kč |
| Unit Price without VAT: | 18,70900 Kč |
|---|---|
| Unit Price with VAT: | 22,63789 Kč |











