



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,70900 Kč | 187,09 Kč |
| 30 | 16,49733 Kč | 494,92 Kč |
| 50 | 15,60160 Kč | 780,08 Kč |
| 100 | 14,50960 Kč | 1 450,96 Kč |
| 250 | 13,26064 Kč | 3 315,16 Kč |
| 500 | 12,44426 Kč | 6 222,13 Kč |
| 1 000 | 11,72444 Kč | 11 724,44 Kč |
| 2 500 | 10,90266 Kč | 27 256,65 Kč |
| 5 000 | 10,36675 Kč | 51 833,75 Kč |
| Unit Price without VAT: | 18,70900 Kč |
|---|---|
| Unit Price with VAT: | 22,63789 Kč |











