Green 22 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-02-G2

DigiKey Part Number
0430300003-02-G2-ND
Manufacturer
Manufacturer Product Number
0430300003-02-G2
Description
2" PRE-CRIMP A2016G GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,23100 Kč162,31 Kč
3014,29267 Kč428,78 Kč
5013,50600 Kč675,30 Kč
10012,55050 Kč1 255,05 Kč
25011,45568 Kč2 863,92 Kč
50010,73964 Kč5 369,82 Kč
1 00010,10844 Kč10 108,44 Kč
2 5009,38770 Kč23 469,25 Kč
5 0008,91751 Kč44 587,55 Kč
Manufacturers Standard Package
Unit Price without VAT:16,23100 Kč
Unit Price with VAT:19,63951 Kč
Alternate Color
2" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 16,23100 Kč
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 16,23100 Kč
2" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 16,23100 Kč
2" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,23100 Kč
2" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 16,23100 Kč
Alternate Length
3" PRE-CRIMP A2016G GREEN
In-Stock: 150
Unit Price: 16,65100 Kč
4" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 17,07100 Kč
5" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 17,49100 Kč
6" PRE-CRIMP A2016G GREEN
In-Stock: 100
Unit Price: 17,89000 Kč
8" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 18,70900 Kč
Assembly Component