



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,23100 Kč | 162,31 Kč |
| 30 | 14,29267 Kč | 428,78 Kč |
| 50 | 13,50600 Kč | 675,30 Kč |
| 100 | 12,55050 Kč | 1 255,05 Kč |
| 250 | 11,45568 Kč | 2 863,92 Kč |
| 500 | 10,73964 Kč | 5 369,82 Kč |
| 1 000 | 10,10844 Kč | 10 108,44 Kč |
| 2 500 | 9,38770 Kč | 23 469,25 Kč |
| 5 000 | 8,91751 Kč | 44 587,55 Kč |
| Unit Price without VAT: | 16,23100 Kč |
|---|---|
| Unit Price with VAT: | 19,63951 Kč |











