



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,89000 Kč | 178,90 Kč |
| 30 | 15,76233 Kč | 472,87 Kč |
| 50 | 14,90440 Kč | 745,22 Kč |
| 100 | 13,85870 Kč | 1 385,87 Kč |
| 250 | 12,66180 Kč | 3 165,45 Kč |
| 500 | 11,87856 Kč | 5 939,28 Kč |
| 1 000 | 11,18773 Kč | 11 187,73 Kč |
| 2 500 | 10,39947 Kč | 25 998,68 Kč |
| 5 000 | 9,88523 Kč | 49 426,15 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |











