



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,26000 Kč | 172,60 Kč |
| 30 | 15,96533 Kč | 478,96 Kč |
| 50 | 15,40000 Kč | 770,00 Kč |
| 100 | 14,66290 Kč | 1 466,29 Kč |
| 250 | 13,74444 Kč | 3 436,11 Kč |
| 500 | 13,08764 Kč | 6 543,82 Kč |
| 1 000 | 12,46273 Kč | 12 462,73 Kč |
| 2 500 | 11,68262 Kč | 29 206,55 Kč |
| 5 000 | 11,12524 Kč | 55 626,20 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |


















