4 Conductor Multi-Conductor Cable Black 22 AWG Foil 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03367

DigiKey Part Number
839-30-03367-ND
839-30-03367-DS-ND
Manufacturer
Manufacturer Product Number
30-03367
Description
CABLE 4COND 22AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
502.0' (153.0m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 21509
Cable Type
Features
Drain Wire
Number of Conductors
4
Voltage
600 V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
17/0.0063"
Jacket (Insulation) Thickness
0.0327" (0.831mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Jacket (Insulation) Material
Shield Material
Aluminum
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30-01438Tensility International Corp992839-30-01438-ND161,26000 KčParametric Equivalent
In-Stock: 118 Meters
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1155,60000 Kč155,60 Kč
5138,92200 Kč694,61 Kč
10132,26600 Kč1 322,66 Kč
25123,89640 Kč3 097,41 Kč
50117,86600 Kč5 893,30 Kč
100112,08730 Kč11 208,73 Kč
Spool
LengthUnit Price (Per Meter)Ext Price
15378,96895 Kč12 082,25 Kč
30675,05686 Kč22 967,40 Kč
45972,84294 Kč33 434,91 Kč
76570,12838 Kč53 648,21 Kč
1 07168,38466 Kč73 239,97 Kč
1 53066,57299 Kč101 856,67 Kč
Manufacturers Standard Package
Unit Price without VAT:155,60000 Kč
Unit Price with VAT:188,27600 Kč