Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-12-Y2

DigiKey Part Number
0430300001-12-Y2-ND
Manufacturer
Manufacturer Product Number
0430300001-12-Y2
Description
12" PRE-CRIMP A2016Y YELLOW
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 290
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,26000 Kč172,60 Kč
3015,96533 Kč478,96 Kč
5015,40000 Kč770,00 Kč
10014,66290 Kč1 466,29 Kč
25013,74444 Kč3 436,11 Kč
50013,08764 Kč6 543,82 Kč
1 00012,46273 Kč12 462,73 Kč
2 50011,68262 Kč29 206,55 Kč
5 00011,12524 Kč55 626,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,26000 Kč
Unit Price with VAT:20,88460 Kč
Alternate Color
12" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 17,26000 Kč
12" PRE-CRIMP A2016B BLACK
In-Stock: 712
Unit Price: 17,26000 Kč
12" PRE-CRIMP A2016G GREEN
In-Stock: 850
Unit Price: 17,26000 Kč
12" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 18,56200 Kč
12" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 18,56200 Kč
Alternate Length
2" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 14,40500 Kč
3" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 14,82500 Kč
4" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 15,24500 Kč
5" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 15,66500 Kč
6" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 16,08400 Kč
Assembly Component