Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-06-Y2

DigiKey Part Number
0430300001-06-Y2-ND
Manufacturer
Manufacturer Product Number
0430300001-06-Y2
Description
6" PRE-CRIMP A2016Y YELLOW
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,08400 Kč160,84 Kč
3014,15967 Kč424,79 Kč
5013,38000 Kč669,00 Kč
10012,43290 Kč1 243,29 Kč
25011,34648 Kč2 836,62 Kč
50010,63716 Kč5 318,58 Kč
1 00010,01143 Kč10 011,43 Kč
2 5009,29682 Kč23 242,05 Kč
5 0008,83067 Kč44 153,35 Kč
Manufacturers Standard Package
Unit Price without VAT:16,08400 Kč
Unit Price with VAT:19,46164 Kč
Alternate Color
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 16,08400 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 850
Unit Price: 14,84600 Kč
6" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 16,08400 Kč
6" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 16,08400 Kč
6" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,08400 Kč
Alternate Length
2" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 14,40500 Kč
3" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 14,82500 Kč
4" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 15,24500 Kč
5" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 15,66500 Kč
8" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 16,92400 Kč
Assembly Component