White 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-02-W2

DigiKey Part Number
0430300001-02-W2-ND
Manufacturer
Manufacturer Product Number
0430300001-02-W2
Description
2" PRE-CRIMP A2016W WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,40500 Kč144,05 Kč
3012,66167 Kč379,85 Kč
5011,96040 Kč598,02 Kč
10011,10580 Kč1 110,58 Kč
25010,12608 Kč2 531,52 Kč
5009,48564 Kč4 742,82 Kč
1 0008,92079 Kč8 920,79 Kč
2 5008,27556 Kč20 688,90 Kč
5 0007,85464 Kč39 273,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,40500 Kč
Unit Price with VAT:17,43005 Kč
Alternate Color
2" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 14,40500 Kč
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 14,40500 Kč
2" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 14,40500 Kč
2" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 14,40500 Kč
2" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 14,40500 Kč
Alternate Length
3" PRE-CRIMP A2016W WHITE
In-Stock: 169
Unit Price: 14,82500 Kč
4" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 15,24500 Kč
5" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 15,66500 Kč
6" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 16,08400 Kč
8" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 16,92400 Kč
Assembly Component