



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,40500 Kč | 144,05 Kč |
| 30 | 12,66167 Kč | 379,85 Kč |
| 50 | 11,96040 Kč | 598,02 Kč |
| 100 | 11,10580 Kč | 1 110,58 Kč |
| 250 | 10,12608 Kč | 2 531,52 Kč |
| 500 | 9,48564 Kč | 4 742,82 Kč |
| 1 000 | 8,92079 Kč | 8 920,79 Kč |
| 2 500 | 8,27556 Kč | 20 688,90 Kč |
| 5 000 | 7,85464 Kč | 39 273,20 Kč |
| Unit Price without VAT: | 14,40500 Kč |
|---|---|
| Unit Price with VAT: | 17,43005 Kč |











