
3051 WH005 | |
|---|---|
DigiKey Part Number | A2016W-100-ND |
Manufacturer | |
Manufacturer Product Number | 3051 WH005 |
Description | HOOK-UP STRND 22AWG WHT 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 766,98000 Kč | 1 766,98 Kč |
| 2 | 1 681,62500 Kč | 3 363,25 Kč |
| 3 | 1 633,43333 Kč | 4 900,30 Kč |
| 5 | 1 574,30400 Kč | 7 871,52 Kč |
| 7 | 1 536,36429 Kč | 10 754,55 Kč |
| 10 | 1 496,96800 Kč | 14 969,68 Kč |
| Unit Price without VAT: | 1 766,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 138,04580 Kč |

















