16 AWG Hook-Up Wire 26/30 Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057 BL005

DigiKey Part Number
A2065L-100-ND
Manufacturer
Manufacturer Product Number
3057 BL005
Description
HOOK-UP STRND 16AWG BLU 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 269,60000 Kč3 269,60 Kč
23 110,75000 Kč6 221,50 Kč
33 020,84333 Kč9 062,53 Kč
52 910,70000 Kč14 553,50 Kč
72 839,98000 Kč19 879,86 Kč
102 766,54900 Kč27 665,49 Kč
252 584,86200 Kč64 621,55 Kč
502 453,81360 Kč122 690,68 Kč
1002 354,92570 Kč235 492,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 269,60000 Kč
Unit Price with VAT:3 956,21600 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 334
Unit Price: 3 269,60000 Kč
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 130
Unit Price: 3 269,60000 Kč
HOOK-UP STRND 16AWG RED 100'
In-Stock: 164
Unit Price: 3 269,60000 Kč
HOOK-UP STRND 16AWG GRN 100'
In-Stock: 47
Unit Price: 3 269,60000 Kč
HOOK-UP STRND 16AWG ORG 100'
In-Stock: 16
Unit Price: 3 269,60000 Kč
Alternate Length
HOOK-UP STRND 16AWG BLU 1000'
In-Stock: 23
Unit Price: 14 903,33000 Kč