
3057 OR005 | |
|---|---|
DigiKey Part Number | A2065A-100-ND |
Manufacturer | |
Manufacturer Product Number | 3057 OR005 |
Description | HOOK-UP STRND 16AWG ORG 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.092" (2.34mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 400,21000 Kč | 3 400,21 Kč |
| 2 | 3 235,05500 Kč | 6 470,11 Kč |
| 3 | 3 141,51000 Kč | 9 424,53 Kč |
| 5 | 3 026,98800 Kč | 15 134,94 Kč |
| 7 | 2 953,42857 Kč | 20 674,00 Kč |
| 10 | 2 877,06200 Kč | 28 770,62 Kč |
| Unit Price without VAT: | 3 400,21000 Kč |
|---|---|
| Unit Price with VAT: | 4 114,25410 Kč |








