16 AWG Hook-Up Wire 26/30 Orange 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057 OR001

DigiKey Part Number
A2065A-1000-ND
Manufacturer
Manufacturer Product Number
3057 OR001
Description
HOOK-UP STRND 16AWG ORANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Orange 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.092" (2.34mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00014,45103 Kč14 451,03 Kč
2 00013,90393 Kč27 807,86 Kč
Manufacturers Standard Package
Unit Price without VAT:14,45103 Kč
Unit Price with VAT:17,48575 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 42
Unit Price: 14 903,33000 Kč
HOOK-UP STRND 16AWG WHT 1000'
In-Stock: 0
Unit Price: 14 903,33000 Kč
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 39
Unit Price: 14 903,33000 Kč
HOOK-UP STRND 16AWG GRN 1000'
In-Stock: 11
Unit Price: 14 903,33000 Kč
HOOK-UP STRND 16AWG YELLOW
In-Stock: 0
Unit Price: 14,45103 Kč
Alternate Length
HOOK-UP STRND 16AWG ORG 100'
In-Stock: 21
Unit Price: 3 400,21000 Kč