16 AWG Hook-Up Wire 26/30 Green 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057 GR001

DigiKey Part Number
A2065G-1000-ND
Manufacturer
Manufacturer Product Number
3057 GR001
Description
HOOK-UP STRND 16AWG GRN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.092" (2.34mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 903,33000 Kč14 903,33 Kč
214 165,98500 Kč28 331,97 Kč
313 903,96667 Kč41 711,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14 903,33000 Kč
Unit Price with VAT:18 033,02930 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 42
Unit Price: 14 903,33000 Kč
HOOK-UP STRND 16AWG WHT 1000'
In-Stock: 6
Unit Price: 14 903,33000 Kč
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 42
Unit Price: 14 903,33000 Kč
HOOK-UP STRND 16AWG ORANGE
In-Stock: 3000
Unit Price: 14,45103 Kč
HOOK-UP STRND 16AWG YELLOW
In-Stock: 0
Unit Price: 14,45103 Kč
Alternate Length
HOOK-UP STRND 16AWG GRN 100'
In-Stock: 51
Unit Price: 3 400,21000 Kč