
3251 BK005 | |
|---|---|
DigiKey Part Number | 3251BK005-ND |
Manufacturer | |
Manufacturer Product Number | 3251 BK005 |
Description | HOOK-UP STRND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 656,32000 Kč | 1 656,32 Kč |
| 2 | 1 576,42500 Kč | 3 152,85 Kč |
| 3 | 1 531,24333 Kč | 4 593,73 Kč |
| 5 | 1 475,90800 Kč | 7 379,54 Kč |
| 7 | 1 440,37286 Kč | 10 082,61 Kč |
| 10 | 1 403,46400 Kč | 14 034,64 Kč |
| Unit Price without VAT: | 1 656,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 004,14720 Kč |








