22 AWG Hook-Up Wire 7/30 Black 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3251 BK001

DigiKey Part Number
3251BK001-ND
Manufacturer
Manufacturer Product Number
3251 BK001
Description
HOOK-UP STRND 22AWG BLACK 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Black 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 004,65000 Kč8 004,65 Kč
27 611,98500 Kč15 223,97 Kč
37 389,68667 Kč22 169,06 Kč
57 117,18800 Kč35 585,94 Kč
76 942,17857 Kč48 595,25 Kč
106 760,43200 Kč67 604,32 Kč
Manufacturers Standard Package
Unit Price without VAT:8 004,65000 Kč
Unit Price with VAT:9 685,62650 Kč
Alternate Length
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 133
Unit Price: 1 656,32000 Kč