White 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-10-W2-D

DigiKey Part Number
0430300001-10-W2-D-ND
Manufacturer
Manufacturer Product Number
0430300001-10-W2-D
Description
10" PRE-CRIMP A2016W WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 511
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1028,64100 Kč286,41 Kč
3025,35167 Kč760,55 Kč
5024,02180 Kč1 201,09 Kč
10022,40490 Kč2 240,49 Kč
25020,55536 Kč5 138,84 Kč
50019,34672 Kč9 673,36 Kč
1 00018,28170 Kč18 281,70 Kč
2 50017,06625 Kč42 665,62 Kč
5 00016,27387 Kč81 369,35 Kč
Manufacturers Standard Package
Unit Price without VAT:28,64100 Kč
Unit Price with VAT:34,65561 Kč
Alternate Color
10" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 28,64100 Kč
10" PRE-CRIMP A2016B BLACK
In-Stock: 764
Unit Price: 27,12900 Kč
10" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 28,64100 Kč
10" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 28,64100 Kč
10" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 28,64100 Kč
Alternate Length
2" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 25,53400 Kč
3" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 25,91200 Kč
4" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 26,31000 Kč
5" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 26,70900 Kč
6" PRE-CRIMP A2016W WHITE
In-Stock: 200
Unit Price: 25,59700 Kč
Assembly Component